Part Details for 450HB043MT11G by Glenair Inc
Overview of 450HB043MT11G by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 450HB043MT11G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1227
|
Newark | Connector |Glenair 450HB043MT11G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$116.5100 / $373.5500 | Buy Now |
DISTI #
3937-450HB043MT11G-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$366.4310 / $654.9100 | Buy Now |
DISTI #
450HB043MT11G
|
Avnet Americas | Qwik-Ty Strain Relief for MIL-DTL-38999 Series III and IV Connector 45? Angle 11 Shell Size Aluminum - Bulk (Alt: 450HB043MT11G) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 75 Factory Stock |
|
RFQ | |
DISTI #
631-450HB043MT11G
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$115.0800 / $368.9800 | Order Now |
DISTI #
71095083
|
Verical | 450HB043MT11G Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$64.1923 / $151.1923 | Buy Now |
DISTI #
77945678
|
Verical | 450HB043MT11G Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$151.1923 / $354.7436 | Buy Now |
DISTI #
GLE450HB043MT11G
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$192.1903 / $351.5719 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 50 |
|
$238.1800 / $425.6900 | Buy Now |
Part Details for 450HB043MT11G
450HB043MT11G CAD Models
450HB043MT11G Part Data Attributes
|
450HB043MT11G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450HB043MT11G
Glenair Inc
Connector Accessory, Strain Relief, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |