Part Details for 450HS001M11 by Glenair Inc
Overview of 450HS001M11 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 450HS001M11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5113
|
Newark | Connector |Glenair 450HS001M11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$34.0400 / $109.1100 | Buy Now |
DISTI #
3937-450HS001M11-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$112.8770 / $201.7500 | Buy Now |
DISTI #
450HS001M11
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 11 - Bulk (Alt: 450HS001M11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 95 Factory Stock |
|
RFQ | |
DISTI #
654-450HS001M11
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF DC STRAIGHT RoHS: Compliant | 0 |
|
$45.4200 / $112.2200 | Order Now |
DISTI #
71098677
|
Verical | Connector Accessories Rotatable Coupling Qwik-Ty Strain Relief Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$19.7821 / $46.5641 | Buy Now |
DISTI #
77944924
|
Verical | Connector Accessories Rotatable Coupling Qwik-Ty Strain Relief Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$46.5641 / $109.2821 | Buy Now |
DISTI #
62131643
|
Verical | Connector Accessories Rotatable Coupling Qwik-Ty Strain Relief Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1245 | Americas - 1 |
|
$101.6100 | Buy Now |
DISTI #
450HS001M11
|
TTI | Circular MIL Spec Backshells QWIKTY STRAIN RLF DC STRAIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.8700 / $109.2800 | Buy Now |
DISTI #
GLE450HS001M11
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$59.2014 / $108.3050 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 63 |
|
$73.3700 / $131.1400 | Buy Now |
Part Details for 450HS001M11
450HS001M11 CAD Models
450HS001M11 Part Data Attributes
|
450HS001M11
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450HS001M11
Glenair Inc
Connector Accessory, Strain Relief, Aluminum
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | B |