Part Details for 450HS001NF09 by Glenair Inc
Overview of 450HS001NF09 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 450HS001NF09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5131
|
Newark | Connector |Glenair 450HS001NF09 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 422 |
|
$41.6700 / $133.5800 | Buy Now |
DISTI #
3937-450HS001NF09-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$138.2000 / $247.0000 | Buy Now |
DISTI #
2899-450HS001NF09-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
Buy Now | |
DISTI #
450HS001NF09
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 9 - Bulk (Alt: 450HS001NF09) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 316 Factory Stock |
|
$128.5541 | Buy Now |
DISTI #
654-450HS001NF09
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF DC STRAIGHT RoHS: Not Compliant | 1 |
|
$48.5400 / $139.1600 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 24 |
|
$27.1969 / $28.2848 | Buy Now |
DISTI #
450HS001NF09
|
TTI | Circular MIL Spec Backshells QWIKTY STRAIN RLF DC STRAIGHT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.5900 / $136.7200 | Buy Now |
DISTI #
GLE450HS001NF09
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$72.4841 / $132.5986 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 281 |
|
$89.8300 / $160.5500 | Buy Now |
DISTI #
450HS001NF09
|
Avnet Abacus | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 9 (Alt: 450HS001NF09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 450HS001NF09
450HS001NF09 CAD Models
450HS001NF09 Part Data Attributes
|
450HS001NF09
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450HS001NF09
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 |