Part Details for 450HS030XM25 by Glenair Inc
Overview of 450HS030XM25 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 450HS030XM25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5264
|
Newark | Composite - Qwik-Ty Strain Relief |Glenair 450HS030XM25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$146.1800 / $468.6800 | Buy Now |
DISTI #
450HS030XM25
|
Avnet Americas | Connector Accessories Self Locking Rotatable Coupling Straight Qwik-Ty Strain-Relief With Ground Lug Electroless Nickel Finish Shell Size 25 - Bulk (Alt: 450HS030XM25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 132 Factory Stock |
|
RFQ | |
DISTI #
654-450HS030XM25
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF RC LOW SELF LOCK STRT RoHS: Compliant | 0 |
|
$144.3900 / $259.0300 | Order Now |
|
Quest Components | 450HS030XM25 | 1 |
|
$156.3300 | Buy Now |
DISTI #
450HS030XM25
|
Avnet Americas | Connector Accessories Self Locking Rotatable Coupling Straight Qwik-Ty Strain-Relief With Ground Lug Electroless Nickel Finish Shell Size 25 - Bulk (Alt: 450HS030XM25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 132 Factory Stock |
|
RFQ | |
DISTI #
GLE450HS030XM25
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF STRAIGHT | 0 |
|
Buy Now |
Part Details for 450HS030XM25
450HS030XM25 CAD Models
450HS030XM25 Part Data Attributes:
|
450HS030XM25
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450HS030XM25
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |