Part Details for 450HS030XMT23 by Glenair Inc
Overview of 450HS030XMT23 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 450HS030XMT23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5254
|
Newark | Composite - Qwik-Ty Strain Relief |Glenair 450HS030XMT23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$159.3300 / $510.8200 | Buy Now |
DISTI #
450HS030XMT23
|
Avnet Americas | Composite Qwik-Ty Strain-Relief with Self-Locking Rotatable Coupling and Ground Lug for Circular Connectors 23 Shell Size Straight - Bulk (Alt: 450HS030XMT23) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
631-450HS030XMT23
|
Mouser Electronics | Circular MIL Spec Backshells COMPOSITE - QWIK-TY STRAIN RELIEF RoHS: Compliant | 0 |
|
$157.3800 / $282.3100 | Order Now |
Part Details for 450HS030XMT23
450HS030XMT23 CAD Models
450HS030XMT23 Part Data Attributes
|
450HS030XMT23
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450HS030XMT23
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |