Part Details for 450MXC100MEFCSN22X35 by Rubycon Corporation
Overview of 450MXC100MEFCSN22X35 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450MXC100MEFCSN22X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3760-ND
|
DigiKey | CAP ALUM 100UF 20% 450V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1337 In Stock |
|
$1.3924 / $3.8100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 450VDC - 22mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.5500 / $8.1800 | Buy Now |
Part Details for 450MXC100MEFCSN22X35
450MXC100MEFCSN22X35 CAD Models
450MXC100MEFCSN22X35 Part Data Attributes
|
450MXC100MEFCSN22X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXC100MEFCSN22X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6364 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXC100MEFCSN22X35
This table gives cross-reference parts and alternative options found for 450MXC100MEFCSN22X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXC100MEFCSN22X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL2W107M22035HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 450MXC100MEFCSN22X35 vs HL2W107M22035HA |
107LMB450M2BE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | 450MXC100MEFCSN22X35 vs 107LMB450M2BE |
B43504A5107M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 450MXC100MEFCSN22X35 vs B43504A5107M082 |
SLP101M450A5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 450MXC100MEFCSN22X35 vs SLP101M450A5P3 |
B43504A5107M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 450MXC100MEFCSN22X35 vs B43504A5107M062 |
381LX101M450H032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | 450MXC100MEFCSN22X35 vs 381LX101M450H032AD |
EKMM451LCN101MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 450MXC100MEFCSN22X35 vs EKMM451LCN101MP35S |
B43504A5107M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 450MXC100MEFCSN22X35 vs B43504A5107M082 |
LGU2W101MEKZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 450MXC100MEFCSN22X35 vs LGU2W101MEKZ |
B43504A5107M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 450MXC100MEFCSN22X35 vs B43504A5107M080 |