Part Details for 450MXC100MEFCSN30X25 by Rubycon Corporation
Overview of 450MXC100MEFCSN30X25 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450MXC100MEFCSN30X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450MXC100MEFCSN30X25-ND
|
DigiKey | CAP ALUM 100UF 20% 450V SNAP TH Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$2.4126 | Buy Now |
Part Details for 450MXC100MEFCSN30X25
450MXC100MEFCSN30X25 CAD Models
450MXC100MEFCSN30X25 Part Data Attributes
|
450MXC100MEFCSN30X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXC100MEFCSN30X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6364 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXC100MEFCSN30X25
This table gives cross-reference parts and alternative options found for 450MXC100MEFCSN30X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXC100MEFCSN30X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM451VNN101MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF | Chemi-Con | 450MXC100MEFCSN30X25 vs EKMM451VNN101MR25S |
450SXG100MSN30X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MXC100MEFCSN30X25 vs 450SXG100MSN30X25 |
ELXM451LIN101MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 450MXC100MEFCSN30X25 vs ELXM451LIN101MR25S |
B43504C5107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 450MXC100MEFCSN30X25 vs B43504C5107M000 |
B43504C5107M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 450MXC100MEFCSN30X25 vs B43504C5107M060 |
450MXC100MSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXC100MEFCSN30X25 vs 450MXC100MSN30X25 |
450SXG100MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MXC100MEFCSN30X25 vs 450SXG100MEFCSN30X25 |
B43504C5107M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 450MXC100MEFCSN30X25 vs B43504C5107M087 |
LG450M0100BP543025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | 450MXC100MEFCSN30X25 vs LG450M0100BP543025 |
LG450M0100BPF43025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | 450MXC100MEFCSN30X25 vs LG450M0100BPF43025 |