Part Details for 450MXG56MEFCSN20X25 by Rubycon Corporation
Overview of 450MXG56MEFCSN20X25 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450MXG56MEFCSN20X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450MXG56MEFCSN20X25-ND
|
DigiKey | CAP ALUM 56UF 20% 450V SNAP TH Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5960 | Buy Now |
DISTI #
232-MXG56MEFCSN20X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.3700 / $3.3300 | Order Now |
|
Quest Components | 160 |
|
$1.6880 / $3.3760 | Buy Now | |
DISTI #
C1S629500498582
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 200 |
|
$0.9570 / $2.8200 | Buy Now |
Part Details for 450MXG56MEFCSN20X25
450MXG56MEFCSN20X25 CAD Models
450MXG56MEFCSN20X25 Part Data Attributes
|
450MXG56MEFCSN20X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXG56MEFCSN20X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.47624 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 630 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXG56MEFCSN20X25
This table gives cross-reference parts and alternative options found for 450MXG56MEFCSN20X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXG56MEFCSN20X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450HXG56MEFCSN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG56MEFCSN20X25 vs 450HXG56MEFCSN20X25 |
450MXG56MOOESN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG56MEFCSN20X25 vs 450MXG56MOOESN20X25 |
LKX2W560MESY25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 450MXG56MEFCSN20X25 vs LKX2W560MESY25 |
NRLPW560M450V20X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 450MXG56MEFCSN20X25 vs NRLPW560M450V20X25SF |
NRLPW560M450V20X25LF | CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL | NIC Components Corp | 450MXG56MEFCSN20X25 vs NRLPW560M450V20X25LF |
LGN2W560MEKY25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 450MXG56MEFCSN20X25 vs LGN2W560MEKY25 |
LGN2W560MELY25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 450MXG56MEFCSN20X25 vs LGN2W560MELY25 |
450MXG56MSN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG56MEFCSN20X25 vs 450MXG56MSN20X25 |