There are no models available for this part yet.
Overview of 450MXG82MEFCSN20X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 450MXG82MEFCSN20X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-3010-ND
|
DigiKey | CAP ALUM 82UF 20% 450V SNAP TH Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1492 | Buy Now | |
DISTI #
232-MXG82MEFCSN20X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.7000 / $4.0600 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 82uF - 20% - 450VDC - 20mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.3900 / $7.3100 | Buy Now | ||
Quest Components | 160 |
|
$1.9444 / $3.1530 | Buy Now | |||
DISTI #
C1S629500498607
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 200 |
|
$1.1500 / $2.3900 | Buy Now |
CAD Models for 450MXG82MEFCSN20X30 by Rubycon Corporation
Part Data Attributes for 450MXG82MEFCSN20X30 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
82 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
20 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.57628 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
800 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 450MXG82MEFCSN20X30
This table gives cross-reference parts and alternative options found for 450MXG82MEFCSN20X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXG82MEFCSN20X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2W820MEKY30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | 450MXG82MEFCSN20X30 vs LGN2W820MEKY30 |
450MXG82MSN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG82MEFCSN20X30 vs 450MXG82MSN20X30 |
NRLPW820M450V20X30LF | CAP,AL2O3,82UF,450VDC,20% -TOL,20% +TOL | NIC Components Corp | 450MXG82MEFCSN20X30 vs NRLPW820M450V20X30LF |
LGN2W820MERYGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | 450MXG82MEFCSN20X30 vs LGN2W820MERYGA |
NRLPW820M450V20X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 450MXG82MEFCSN20X30 vs NRLPW820M450V20X30SF |
450MXG82MOOESN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG82MEFCSN20X30 vs 450MXG82MOOESN20X30 |