Part Details for 450US029XB20 by Glenair Inc
Overview of 450US029XB20 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 450US029XB20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5373
|
Newark | Connector |Glenair 450US029XB20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$69.4800 / $222.7500 | Buy Now |
DISTI #
3937-450US029XB20-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$342.1500 | Buy Now |
DISTI #
450US029XB20
|
Avnet Americas | Connector Accessories Self Locking Rotatable Coupling Straight Qwik-Ty Strain Relief Black Shell Size 20 - Bulk (Alt: 450US029XB20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 86 Factory Stock |
|
$52.6486 / $247.5000 | Buy Now |
DISTI #
654-450US029XB20
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$52.3900 / $123.1000 | Order Now |
DISTI #
71098735
|
Verical | Self Locking Rotatable Coupling Strain Relief 180° 20 Shell Size Composite RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$87.9000 | Buy Now |
DISTI #
77949360
|
Verical | Self Locking Rotatable Coupling Strain Relief 180° 20 Shell Size Composite RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$90.1538 / $211.5385 | Buy Now |
DISTI #
450US029XB20
|
Avnet Americas | Connector Accessories Self Locking Rotatable Coupling Straight Qwik-Ty Strain Relief Black Shell Size 20 - Bulk (Alt: 450US029XB20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 86 Factory Stock |
|
$52.6486 / $247.5000 | Buy Now |
DISTI #
GLE450US029XB20
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$114.6041 / $209.6471 | Buy Now |
|
Powell Electronics | Quik-Ty Strain Reliefs Min Qty: 1 | 55 |
|
$142.0300 / $253.8500 | Buy Now |
DISTI #
450US029XB20
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$39.6800 / $183.1300 | Buy Now RFQ |
Part Details for 450US029XB20
450US029XB20 CAD Models
450US029XB20 Part Data Attributes:
|
450US029XB20
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450US029XB20
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |