Part Details for 451-00001 by LAIRD PLC
Overview of 451-00001 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 451-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
451-00001CT-ND
|
DigiKey | RF TXRX MODULE BT TRACE ANT SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12274 In Stock |
|
$10.7875 / $11.7300 | Buy Now |
DISTI #
62AC8808
|
Newark | Bluetooth Module, V5, 2Mbps, Bluetooth Version:Bluetooth 5.0, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Signal Range Max:-, Data Rate:2Mbps, Bluetooth Class:-, Receive Sensitivity:-92Dbm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Laird 451-00001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 347 |
|
$12.4300 / $18.8000 | Buy Now |
Part Details for 451-00001
451-00001 CAD Models
451-00001 Part Data Attributes
|
451-00001
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
451-00001
LAIRD PLC
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | MODULE-71 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Laird Technologies | |
Data Rate | 2000 Mbps | |
JESD-30 Code | R-XXMA-N71 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 71 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |