Part Details for 451-00001 by LAIRD PLC
Overview of 451-00001 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 451-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8808
|
Newark | Bluetooth Module, V5, 2Mbps, Bluetooth Version:Bluetooth 5.0, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Signal Range Max:-, Data Rate:2Mbps, Bluetooth Class:-, Receive Sensitivity:-92Dbm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Laird 451-00001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1304 |
|
$12.3300 / $18.6500 | Buy Now |
DISTI #
451-00001CT-ND
|
DigiKey | RF TXRX MODULE BT TRACE ANT SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11713 In Stock |
|
$10.7875 / $11.7300 | Buy Now |
DISTI #
451-00001
|
Avnet Americas | Bluetooth v5.0 + 802.15.4 + NFC Low Energy Module with Integrated Antenna 2.402 to 2.480GHz 8dBm SMD - Tape and Reel (Alt: 451-00001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 2000 |
|
$9.4700 / $11.7300 | Buy Now |
DISTI #
814-451-00001
|
Mouser Electronics | Multiprotocol Modules BL654 - Bluetooth v5 802.15.4 / NFC Mod RoHS: Compliant | 3686 |
|
$10.7800 / $11.7300 | Buy Now |
DISTI #
451-00001
|
Avnet Asia | Bluetooth v5.0 + 802.15.4 + NFC Low Energy Module with Integrated Antenna 2.402 to 2.480GHz 8dBm SMD (Alt: 451-00001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$10.1529 / $12.3286 | Buy Now |
|
Symmetry Electronics | BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) Integrated Antenna - Tape / Reel Min Qty: 1 | In Stock |
|
$11.7300 | Buy Now |
Part Details for 451-00001
451-00001 CAD Models
451-00001 Part Data Attributes
|
451-00001
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
451-00001
LAIRD PLC
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | MODULE-71 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Laird Technologies | |
Data Rate | 2000 Mbps | |
JESD-30 Code | R-XXMA-N71 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 71 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |