Part Details for 4510-3XL by 3M
Overview of 4510-3XL by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPH8045-103 | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPH8045-103ME | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
PCH-45-107L | Coilcraft Inc | General Purpose Inductor, 100000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4510-3XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71985512
|
RS | Disposable Protective Coverall 4510-3XL White Type 5/6 SI | 3M 4510-3XL RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2900 / $7.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$150.4000 / $161.1400 | Buy Now |
Part Details for 4510-3XL
4510-3XL CAD Models
4510-3XL Part Data Attributes
|
4510-3XL
3M
Buy Now
|
Compare Parts:
4510-3XL
3M
|
Samacsys Manufacturer | 3M |