There are no models available for this part yet.
Overview of 4510-440-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPH8045-103 | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPH8045-103ME | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
PCH-45-107L | Coilcraft Inc | General Purpose Inductor, 100000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4510-440-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH2900
|
Newark | Standoff, Hex Male-Female, 25.4Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Standoff Type:Hex Male-Female, Body Length:20.64Mm, Overall Length:25.4Mm, External Width:4.76Mm, Product Range:-Rohs Compliant: Yes |Raf Electronic Hardware 4510-440-AL RoHS: Compliant Min Qty: 262 Package Multiple: 1 Date Code: 0 Container: Bulk | 1445 |
|
$1.1600 / $1.2700 | Buy Now | |
DISTI #
1772-1337-ND
|
DigiKey | HEX STANDOFF #4-40 ALUM 13/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
343 In Stock |
|
$0.3966 / $0.8200 | Buy Now | |
DISTI #
761-4510-440-AL
|
Mouser Electronics | Standoffs & Spacers HEX M/F STANDOFF 3/16 HEX X 13/16"L RoHS: Compliant | 47 |
|
$1.8200 / $2.6300 | Buy Now | |
DISTI #
71322441
|
RS | Hex Male-Female Standoff,3/16 Hex X 13/16 Length | RAF 4510-440-AL RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3910 / $0.4250 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 947 Factory Stock |
|
$0.3185 / $0.3859 | Buy Now | ||
DISTI #
RAF4510-440-AL
|
DB Roberts | 406 |
|
Buy Now | |||
Master Electronics | RoHS: Compliant | 947 Factory Stock |
|
$0.3185 / $0.3859 | Buy Now |
CAD Models for 4510-440-AL by RAF Electronic Hardware
Part Data Attributes for 4510-440-AL by RAF Electronic Hardware
4510-440-AL
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
4510-440-ALRAF Electronic HardwareVS
-