4510003
Description: Wire And Cable

Overview of 4510003 by Lapp Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10137945-10003TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
10137945-10003ZLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
10145445-10003MLF Amphenol Communications Solutions PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch

Price & Stock for 4510003 by Lapp Group

Part # Manufacturer Description Stock Price Buy
DISTI # H05V-K1X1.0GRYL
TME Wire, H05V-K, stranded, Cu, 1mm2, PVC, yellow-green, 300V,500V, 100m Min Qty: 100 800
  • 100 $0.3270
  • 300 $0.2750
  • 500 $0.2310
  • 1,000 $0.2060
$0.2060 / $0.3270 Buy Now

CAD Models for 4510003 by Lapp Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4510003 by Lapp Group

4510003
Lapp Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LAPP GROUP PVT LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Approvals
CE; EAC; EN; HAR; IEC; VDE
Conductor Material
BARE COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
1 mm2
DIN Conformance
NO
Diameter
2.8 mm
IEC Conformance
NO
Insulator Material
POLYVINYLCHLORIDE
Jacket Material
POLYVINYLCHLORIDE
MIL Conformance
NO
Number of Conductors
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Rated Voltage
300 V
Shielding
NO
Wire Gauge
18 AWG
Wire and Cable Name
POWER AND CONTROL CABLE
Want to compare parts?
  1. 4510003
    Lapp Group
    Wire And Cable
    VS

Related Parts for 4510003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4510003 by Lapp Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4510003 by Lapp Group

Select Manufacturer
Which Manufacturer of 4510003 would you like to use for your alert(s)?
  • Please alert me when 4510003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4510003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4510003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4510003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4510003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4510003 by Lapp Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: