Part Details for 4510022 by Lapp Group
Overview of 4510022 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 4510022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72353012
|
RS | Hook-Up Wire,0.75mm2,Stranded, BC, Blue PVC Ins | Lapp Group 4510022 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: ft. Coil | 34 |
|
$60.2900 / $65.5400 | Buy Now |
DISTI #
H05V-K1X0.75BL
|
TME | Wire, H05V-K, stranded, Cu, 0.75mm2, PVC, blue, 300V,500V, 100m Min Qty: 100 | 3100 |
|
$0.1830 / $0.2940 | Buy Now |
Part Details for 4510022
4510022 CAD Models
4510022 Part Data Attributes
|
4510022
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4510022
Lapp Group
Wire And Cable, 1 Conductor(s), 20AWG, 500V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.49.30.80 | |
Additional Feature | APPLICATION: ELECTRONIC EQUIPMENT, MEDICAL EQUIPMENT, WIRE BUNDLING, MRO REPLACEMENT OR EUROPEAN EQUIPMENT AND MACHINERY, FLAME RESISTANT | |
Application | PANEL AND MACHINE WIRING FOR EXPORT USAGE | |
Approvals | CE; HAR | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
Diameter | 2.7 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 500 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |