-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXT45111-3-EVB | Renesas Electronics Corporation | 112Gb/s PAM4 EML Packaged Driver | |
HXT45111-4-CLU | Renesas Electronics Corporation | 112Gb/s PAM4 EML Packaged Driver | |
HXT45111-3-CLU | Renesas Electronics Corporation | 112Gb/s PAM4 EML Packaged Driver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9400
|
Newark | Microlock Plus Cable Black 3 Ckt 600Mm |Molex 45111-0306 (Alternate Part Number: 191128368483 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$2.0700 / $2.8000 | Buy Now |
DISTI #
0451110306
|
Avnet Americas | Cable Assembly UL 1061 0.6m 26AWG 3POS Discrete Wire Housing to 3POS Discrete Wire Housing F-F Bag - Bulk (Alt: 0451110306) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3597 | Buy Now |
DISTI #
538-45111-0306
|
Mouser Electronics | Rectangular Cable Assemblies MICRO-LOCK PLUS 03P OTS ASSY RoHS: Compliant | 325 |
|
$1.5900 / $2.3800 | Buy Now |
DISTI #
71095822
|
RS | Microlock plus cable Black 3 CKT 600MM | Molex Incorporated 45111-0306 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9800 | RFQ |
|
Onlinecomponents.com | Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly - 3 Circuits - 1.25mm Pitch - Single Row - 600.00mm Length - Black. RoHS: Compliant |
43 Partner Stock |
|
$1.4100 / $1.5800 | Buy Now |
DISTI #
45111-0306
|
TTI | Rectangular Cable Assemblies MICRO-LOCK PLUS 03P OTS ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.5400 / $1.5700 | Buy Now |
DISTI #
MOL45111-0306
|
Interstate Connecting Components | MICROLOCK PLUS CABLE BLACK 3 CKT 600MM | 25 |
|
$1.6073 / $1.9106 | Buy Now |
|
Master Electronics | Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly - 3 Circuits - 1.25mm Pitch - Single Row - 600.00mm Length - Black. RoHS: Compliant |
43 Partner Stock |
|
$1.4100 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45111-0306
Molex
Buy Now
|
Compare Parts:
45111-0306
Molex
|
Samacsys Manufacturer | Molex |