451110601
Molex
Description: Cable Assembly,

Overview of 451110601 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 451110601 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 451110601
Avnet Abacus Cable Assembly UL 1061 0.1m 26AWG 6POS Discrete Wire Housing to 6POS Discrete Wire Housing F-F Bag (Alt: 451110601) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S549803528303
Chip1Stop Rectangular Cable Assemblies RoHS: Compliant 1465
  • 40 $2.8500
  • 200 $2.4700
  • 350 $2.4300
  • 700 $2.2300
$2.2300 / $2.8500 Buy Now
DISTI # C1S549803763942
Chip1Stop Rectangular Cable Assemblies RoHS: Compliant 9
  • 1 $3.0100
$3.0100 Buy Now

CAD Models for 451110601 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 451110601 by Molex

451110601
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Approvals
UL
Connector Side1
MICRO-LOCK
Connector Side2
MICRO-LOCK
Connector Support Type
CABLE ASSEMBLY
Cross Section Area
0.129 mm2
DIN Conformance
NO
Diameter
0.98 mm
IEC Conformance
NO
Length
0.1 mm
MIL Conformance
NO
Number of Conductors
6
Rated Current
1.5 A
Rated Voltage
50 V
Shielding
NO
Wire Gauge
26 AWG
Wire and Cable Name
POWER AND COMMUNICATION CABLE
Want to compare parts?
  1. 451110601
    Molex
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 451110601 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 451110601 by Molex

Select Manufacturer
Which Manufacturer of 451110601 would you like to use for your alert(s)?
  • Please alert me when 451110601 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 451110601 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 451110601 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 451110601 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 451110601.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 451110601 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: