Part Details for 45116-0205 by Molex
Overview of 45116-0205 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP45116AVC-52 | Renesas Electronics Corporation | Numerically Controlled Oscillator/Modulator | |
HSP45116AVC-52Z | Renesas Electronics Corporation | Numerically Controlled Oscillator/Modulator | |
MSS4020-562MLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for 45116-0205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6079
|
Newark | Microlock Plus Cable Green 2 Ckt 450Mm |Molex 45116-0205 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
0451160205
|
Avnet Americas | Cable Assembly Microlock Plus PVC 0.45m 26AWG 2 POS Wire to Board RCP to 2 POS Wire to Board RCP Green - Bulk (Alt: 0451160205) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $1.5600 | Buy Now |