Part Details for 45118 by Extech by FLIR
Overview of 45118 by Extech by FLIR
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5290
|
Newark | Anemometer, 0.5 To 28M/S Rohs Compliant: Yes |Extech Instruments 45118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$166.6800 | Buy Now |
DISTI #
27K9892
|
Newark | Meter, Air Velocity, 28M/S, Air Velocity Range:0.5M/S To 28M/S, Beaufort Force:1Bf To 17Bf, Operating Temperature Min:-18°C, Operating Temperature Max:50°C, Relative Humidity Range:-, External Height:133Mm, External Width:70Mm Rohs Compliant: Yes |Extech Instruments 45118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.9900 | Buy Now |
DISTI #
45118EXTECH-ND
|
DigiKey | THERMO-ANEMOMETER, MINI Min Qty: 1 Lead time: 6 Weeks Container: Box |
8 In Stock |
|
$125.9900 | Buy Now |
DISTI #
685-45118
|
Mouser Electronics | Environmental Test Equipment Thermo-Anemometer, Mini RoHS: Compliant | 1 |
|
$125.9900 | Buy Now |
|
Onlinecomponents.com | Mini Thermo-Anemometer With Temperature |
1 In Stock 29 Factory Stock |
|
$111.2300 / $136.8400 | Buy Now |
DISTI #
EX45118
|
TME | Thermoanemometer, -18÷50°C Min Qty: 1 | 0 |
|
$127.0800 | RFQ |
DISTI #
4297855
|
element14 Asia-Pacific | ANEMOMETER, 0.5 TO 28M/S RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$165.0289 | Buy Now |
|
Master Electronics | Mini Thermo-Anemometer With Temperature |
1 In Stock 29 Factory Stock |
|
$111.2300 / $136.8400 | Buy Now |
DISTI #
43245.1
|
TestEquity LLC | Extech 45118 Mini Waterproof Thermo-Anemometer | 2 |
|
$125.9900 | Buy Now |