Part Details for 4513-440-A-24 by RAF Electronic Hardware
Overview of 4513-440-A-24 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4513TC-105XGLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT | |
4513TC-105XGLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT | |
4513TC-245XGLB | Coilcraft Inc | General Purpose Inductor, 2380uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT |
Price & Stock for 4513-440-A-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF4513-440-A-24
|
DB Roberts | 0 |
|
RFQ |