Part Details for 4513-440-B-12 by RAF Electronic Hardware
Overview of 4513-440-B-12 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5440/BDA | Rochester Electronics LLC | BUFFER/DRIVER; NAND; DUAL 4-INPUT | |
4513TC-105XGLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT | |
4513TC-105XGLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT |
Price & Stock for 4513-440-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7646
|
Newark | 3/16 Hex X 1.00 Length |Raf Electronic Hardware 4513-440-B-12 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $4.7600 | Buy Now |
DISTI #
1772-2403-ND
|
DigiKey | 3/16 HEX X 1.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
495 In Stock |
|
$2.6911 / $3.4700 | Buy Now |
DISTI #
761-4513-440-B-12
|
Mouser Electronics | Standoffs & Spacers 3/16 Hex X 1.00 Length Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$3.2900 | Order Now |
DISTI #
70006255
|
RS | Standoff, 1 in., #4-40, Brass, Hex, Zinc Plate, RoHS, 3/16 in., 1/4 in. | RAF 4513-440-B-12 RoHS: Not Compliant Min Qty: 94 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3800 / $4.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 40 Factory Stock |
|
$3.1500 / $4.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 40 Factory Stock |
|
$3.1500 / $4.7800 | Buy Now |