Part Details for 4513-440-SS-20 by RAF Electronic Hardware
Overview of 4513-440-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4513TC-105XGLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT | |
4513TC-105XGLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT | |
4513TC-245XGLB | Coilcraft Inc | General Purpose Inductor, 2380uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT |
Price & Stock for 4513-440-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3433-ND
|
DigiKey | 3/16 HEX X 1.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
315 In Stock |
|
$1.1544 / $2.3100 | Buy Now |
DISTI #
761-4513-440-SS-20
|
Mouser Electronics | Standoffs & Spacers 3/16 Hex X 1.00 Length Hex Male-Female Standoff RoHS: Compliant | 10 |
|
$1.1100 / $2.3200 | Buy Now |
DISTI #
71740460
|
RS | Hex Male-Female Standoff, 3/16 Hex X 1.00 Length | RAF 4513-440-SS-20 RoHS: Compliant Min Qty: 290 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.4900 | RFQ |
|
Bisco Industries | 5514 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $1.5300 | Buy Now |
DISTI #
68483624
|
Verical | Standoff Hex M/F 4-40-THD Stainless Steel Passivated RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 5031 |
|
$1.0146 / $10.7593 | Buy Now |
DISTI #
67230983
|
Verical | Standoff Hex M/F 4-40-THD Stainless Steel Passivated RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 201 |
|
$1.0146 / $10.7593 | Buy Now |
DISTI #
67230993
|
Verical | Standoff Hex M/F 4-40-THD Stainless Steel Passivated RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 32 |
|
$1.0146 / $10.7593 | Buy Now |
|
Quest Components | SPACER, MALE-FEMALE, 0.112INCH DIA, 1.1875INCH LG, STAINLESS STEEL, PASSIVATE FINISH | 200 |
|
$0.9994 / $1.8508 | Buy Now |
DISTI #
RAF4513-440-SS-20
|
DB Roberts | 0 |
|
RFQ |