Part Details for 451300810 by Molex
Overview of 451300810 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 451300810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
451300810
|
Avnet Abacus | (Alt: 451300810) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803712805
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 412 |
|
$9.1100 / $10.2000 | Buy Now |
DISTI #
C1S516503470812
|
Chip1Stop | Cable Assembly UL 1061 1m 20AWG Power to Power 8 to 8 POS F-F Crimp-Crimp Nano-Fit™ Bag RoHS: Compliant | 73 |
|
$3.2500 | Buy Now |
Part Details for 451300810
451300810 CAD Models
451300810 Part Data Attributes
|
451300810
Molex
Buy Now
Datasheet
|
Compare Parts:
451300810
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Application | POWER, WIRE-TO-BOARD | |
Approvals | UL | |
Connector Side1 | 8P NANO-FIT | |
Connector Side2 | 8P NANO-FIT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 1.46 mm | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Rated Current | 8 A | |
Rated Voltage | 350 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | POWER CABLE |