Part Details for 45131 BK005 by Alpha Wire
Overview of 45131 BK005 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84513-101 | Amphenol Communications Solutions | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | |
84513-191LF | Amphenol Communications Solutions | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
76745-131-50LF | Amphenol Communications Solutions | BERGSTIK-DEROG 12-ASS-100 |
Price & Stock for 45131 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45131BK005-ND
|
DigiKey | CABLE 2COND 18AWG BLK SHLD 100' Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now |