Part Details for 451317-000 by TE Connectivity
Overview of 451317-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 451317-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | 44AM1111-16-9-9CS2275 RoHS: Compliant |
3903 In Stock |
|
$0 | Buy Now |
DISTI #
81047228
|
Verical | High Performance Cable 16AWG 2.79mm Tinned Copper White 600VAC RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 13600 |
|
$4.2984 | Buy Now |
DISTI #
RYC44AM1111-16-9-9CS2275
|
Interstate Connecting Components | 44AM1111-16-9-9CS2275 451317-000 | 0 |
|
$1.1909 / $1.5412 | Buy Now |
DISTI #
000000000006399630
|
Sager | Multi-Conductor Cables 44AM1111-16-9-9CS2275 Min Qty: 1 | 0 |
|
$1.1100 / $1.8100 | Buy Now |
Part Details for 451317-000
451317-000 CAD Models
451317-000 Part Data Attributes
|
451317-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
451317-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |