Part Details for 45132-0401 by Molex
Overview of 45132-0401 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84513-201 | Amphenol Communications Solutions | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | |
84513-201LF | Amphenol Communications Solutions | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
XAL4040-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for 45132-0401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ3699
|
Newark | Microfit 4 Circuit 150Mm Cable Assembly |Molex 45132-0401 (Alternate Part Number: 889056745123 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$3.6200 / $5.2400 | Buy Now |
DISTI #
11AC9688
|
Newark | Cable Assy, 4Pos, Rcpt-Rcpt, 5.9", Connector To Connector:Micro-Fit Tpa Receptacle To Micro-Fit Tpa Receptacle, No. Of Positions:4Positions, Connector Pitch:3Mm, No. Of Rows:2 Row, Cable Length - Metric:150Mm, Wire Gauge:20Awg Rohs Compliant: Yes |Molex 45132-0401 (Alternate Part Number: 889056745123 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 | Buy Now |
DISTI #
538-45132-0401
|
Mouser Electronics | Rectangular Cable Assemblies Microfit TPA 4CKT DR CBL ASSY 150MM BLK RoHS: Compliant | 442 |
|
$2.8000 | Buy Now |
DISTI #
71028480
|
RS | Micro-Fit TPA Discrete 4 Circuit 150MM Cable Assembly | Molex Incorporated 45132-0401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 43 |
|
$2.9500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 0.15m 20AWG Power to Power 4 to 4 POS F-F Crimp-Crimp Mini-Fit® Bag RoHS: Compliant |
5 Partner Stock |
|
$2.0100 / $2.9900 | Buy Now |
DISTI #
45132-0401
|
TTI | Rectangular Cable Assemblies Microfit TPA 4CKT DR CBL ASSY 150MM BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 599 In Stock |
|
$2.5200 / $3.0600 | Buy Now |
DISTI #
MX-45132-0401
|
TME | 45132-0401 Min Qty: 1 | 0 |
|
$3.2700 / $4.6900 | RFQ |
DISTI #
MOL45132-0401
|
Interstate Connecting Components | Micro-Fit TPA to Micro-Fit TPA Off-the-Shelf (OTS) Cable Assembly Dual Row 150.00mm Length 4 Circuits Black | 65 |
|
$2.2600 / $2.7717 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord 0.15m 20AWG Power to Power 4 to 4 POS F-F Crimp-Crimp Mini-Fit® Bag RoHS: Compliant |
5 Partner Stock |
|
$2.0100 / $2.9900 | Buy Now |