Part Details for 45132-0803 by Molex
Overview of 45132-0803 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45132-0803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4627
|
Newark | Cable Assy, 8Pos, Rcpt-Rcpt, 300Mm, Connector To Connector:Micro-Fit Tpa Receptacle To Micro-Fit Tpa Receptacle, No. Of Positions:8Ways, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Product Range:Micro-Fit3.0 Tpa Ots Rohs Compliant: Yes |Molex 45132-0803 (Alternate Part Number: 889056743785 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 801 |
|
$6.8800 / $8.4900 | Buy Now |
DISTI #
44AJ7311
|
Newark | Microfit 8 Circuit 300Mm Cable Assembly |Molex 45132-0803 (Alternate Part Number: 889056743785 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $6.3500 | Buy Now |
DISTI #
538-45132-0803
|
Mouser Electronics | Rectangular Cable Assemblies Microfit TPA 8CKT DR CBL ASSY 300MM BLK RoHS: Compliant | 772 |
|
$4.2700 / $5.6900 | Buy Now |
DISTI #
71028138
|
RS | Micro-Fit TPA Discrete 8 Circuit 300MM Cable Assembly | Molex Incorporated 45132-0803 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$5.2300 / $6.0500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 0.3m 20AWG Power to Power 8 to 8 POS F-F Crimp-Crimp Mini-Fit® Bag RoHS: Compliant |
190 Partner Stock |
|
$20.8000 / $28.3800 | Buy Now |
DISTI #
31242285
|
Verical | Cable Assembly UL 1007 0.3m 20AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Micro-Fit TPA Bag RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 190 |
|
$4.2500 / $4.3300 | Buy Now |
DISTI #
45132-0803
|
TTI | Rectangular Cable Assemblies Microfit TPA 8CKT DR CBL ASSY 300MM BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 93 In Stock |
|
$4.7300 | Buy Now |
DISTI #
MOL45132-0803
|
Interstate Connecting Components | Micro-Fit TPA to Micro-Fit TPA Off-the-Shelf (OTS) Cable Assembly Dual Row 300.00mm Length 8 Circuits Black | 25 |
|
$4.4488 / $4.5152 | Buy Now |
DISTI #
2723778
|
element14 Asia-Pacific | CABLE ASSY, 8POS, RCPT-RCPT, 300MM RoHS: Compliant Min Qty: 1 Container: Each | 801 |
|
$4.0648 / $5.1143 | Buy Now |
DISTI #
2723778
|
Farnell | CABLE ASSY, 8POS, RCPT-RCPT, 300MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Each | 801 |
|
$3.4287 / $4.6344 | Buy Now |
Part Details for 45132-0803
45132-0803 CAD Models
45132-0803 Part Data Attributes:
|
45132-0803
Molex
Buy Now
|
Compare Parts:
45132-0803
Molex
|
Samacsys Manufacturer | Molex |