Part Details for 45133-0203 by Molex
Overview of 45133-0203 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45133-0203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9694
|
Newark | Cable Assy, 2Pos, Rcpt-Rcpt, 11.8", Connector To Connector:Ultra-Fit Receptacle To Ultra-Fit Receptacle, No. Of Positions:2Positions, Connector Pitch:3.5Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Wire Gauge:16Awg Rohs Compliant: Yes |Molex 45133-0203 (Alternate Part Number: 889056738835 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 | Buy Now |
DISTI #
MOL45133-0203
|
Heilind Electronics | Ultra-Fit to Ultra-Fit Off-the-Shelf (OTS) Cable Assembly Single Row 300.00mm Length 2 Circuits Black | Americas - 15 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1823 Partner Stock |
|
$2.1000 / $3.7500 | Buy Now |
DISTI #
MOL45133-0203
|
Interstate Connecting Components | Ultra-Fit to Ultra-Fit Off-the-Shelf (OTS) Cable Assembly Single Row 300.00mm Length 2 Circuits Black | 5 |
|
Buy Now | |
DISTI #
4249540
|
Farnell | RoHS: Compliant Min Qty: 25 Container: Each | 0 |
|
$2.9427 | Buy Now |
DISTI #
2564823
|
Farnell | CABLE ASSY, 2POS, RCPT-RCPT, 300MM RoHS: Compliant Min Qty: 1000 Lead time: 25 Weeks, 3 Days Container: Each | 0 |
|
$2.5671 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1823 Partner Stock |
|
$2.1000 / $3.7500 | Buy Now |
DISTI #
10189980
|
TestEquity LLC | Molex 45133-0203 Ultra-Fit-to-Ultra-Fit Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 2 Circuits, Black | 1823 |
|
$2.6400 | Buy Now |