Part Details for 45133-0601 by Molex
Overview of 45133-0601 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45133-0601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9699
|
Newark | Cable Assy, 6Pos, Rcpt-Rcpt, 5.9", Connector To Connector:Ultra-Fit Receptacle To Ultra-Fit Receptacle, No. Of Positions:6Positions, Connector Pitch:3.5Mm, No. Of Rows:2 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 45133-0601 (Alternate Part Number: 889056739931 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.3700 | Buy Now |
DISTI #
0451330601
|
Avnet Americas | Ultrafit 6 Circuit Black 150MM - Bulk (Alt: 0451330601) RoHS: Compliant Min Qty: 3200 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
33AC9699
|
Avnet Americas | Ultrafit 6 Circuit Black 150MM - Bulk (Alt: 33AC9699) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$4.5800 / $4.9000 | Buy Now |
DISTI #
MOL45133-0601
|
Heilind Electronics | Ultra-Fit to Ultra-Fit Off-the-Shelf (OTS) Cable Assembly Dual Row 150.00mm Length 6 Circuits Black | Americas - 72 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UL 1007 0.15m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag RoHS: Compliant |
2203 Partner Stock |
|
$1.4400 / $2.4100 | Buy Now |
DISTI #
45133-0601
|
TTI | Rectangular Cable Assemblies Ultrafit 6Ckt Black 150mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
0451330601
|
Avnet Americas | Ultrafit 6 Circuit Black 150MM - Bulk (Alt: 0451330601) RoHS: Compliant Min Qty: 3200 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
33AC9699
|
Avnet Americas | Ultrafit 6 Circuit Black 150MM - Bulk (Alt: 33AC9699) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$4.5800 / $4.9000 | Buy Now |
DISTI #
MOL45133-0601
|
Interstate Connecting Components | Ultra-Fit to Ultra-Fit Off-the-Shelf (OTS) Cable Assembly Dual Row 150.00mm Length 6 Circuits Black | 24 |
|
Buy Now | |
|
Master Electronics | Cable Assembly UL 1007 0.15m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag RoHS: Compliant |
2203 Partner Stock |
|
$1.4400 / $2.4100 | Buy Now |
Part Details for 45133-0601
45133-0601 CAD Models
45133-0601 Part Data Attributes:
|
45133-0601
Molex
Buy Now
|
Compare Parts:
45133-0601
Molex
|
Samacsys Manufacturer | Molex |