There are no models available for this part yet.
Overview of 45134 BK005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056845-134LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. | |
66245-134LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 34 Positions - 2.54 mm (0.100in) . | |
10056845-134KLF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 45134 BK005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45134BK005-ND
|
DigiKey | MULTI-PAIR 8COND 18AWG BLK 100' Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now |