Part Details for 45134-0410 by Molex
Overview of 45134-0410 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45134-0410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9710
|
Newark | Cable Assy, 4Pos, Rcpt-Rcpt, 3.3Ft, Connector To Connector:Ultra-Fit Receptacle To Ultra-Fit Receptacle, No. Of Positions:4Positions, Connector Pitch:3.5Mm, No. Of Rows:2 Row, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Molex 45134-0410 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.2500 | Buy Now |
DISTI #
0451340410
|
Avnet Americas | Ultrafit 4 Circuit White 1M - Bulk (Alt: 0451340410) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
33AC9710
|
Avnet Americas | Ultrafit 4 Circuit White 1M - Bulk (Alt: 33AC9710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 0 |
|
$6.8500 / $8.2200 | Buy Now |
DISTI #
MOL45134-0410
|
Heilind Electronics | ULTRAFIT 4 CIRCUIT WHITE 1M | Americas - 37 in Stock |
|
Buy Now | |
DISTI #
36157626
|
Verical | Cable Assembly UL 1007 1m 16AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 50 |
|
$1.8122 / $1.8839 | Buy Now |
DISTI #
0451340410
|
Avnet Americas | Ultrafit 4 Circuit White 1M - Bulk (Alt: 0451340410) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
33AC9710
|
Avnet Americas | Ultrafit 4 Circuit White 1M - Bulk (Alt: 33AC9710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 0 |
|
$6.8500 / $8.2200 | Buy Now |
DISTI #
MOL45134-0410
|
Interstate Connecting Components | ULTRAFIT 4 CIRCUIT WHITE 1M | 12 |
|
Buy Now | |
DISTI #
2818182
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$7.5642 / $11.1837 | Buy Now |
DISTI #
2818182
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 3 Days Container: Each | 50 |
|
$6.4898 / $8.1937 | Buy Now |
Part Details for 45134-0410
45134-0410 CAD Models
45134-0410 Part Data Attributes:
|
45134-0410
Molex
Buy Now
|
Compare Parts:
45134-0410
Molex
|
Samacsys Manufacturer | Molex |