Part Details for 45134-0801 by Molex
Overview of 45134-0801 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45134-0801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9714
|
Newark | Cable Assy, 8Pos, Rcpt-Rcpt, 5.9", Connector To Connector:Ultra-Fit Receptacle To Ultra-Fit Receptacle, No. Of Positions:8Positions, Connector Pitch:3.5Mm, No. Of Rows:2 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 45134-0801 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.7400 | Buy Now |
DISTI #
0451340801
|
Avnet Americas | Ultrafit 8 Circuit White 150MM - Bulk (Alt: 0451340801) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
33AC9714
|
Avnet Americas | Ultrafit 8 Circuit White 150MM - Bulk (Alt: 33AC9714) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$9.4700 / $11.3400 | Buy Now |
DISTI #
MOL45134-0801
|
Heilind Electronics | ULTRAFIT 8 CIRCUIT WHITE 150MM | Americas - 37 in Stock |
|
Buy Now | |
DISTI #
MOL45134-0801
|
Interstate Connecting Components | ULTRAFIT 8 CIRCUIT WHITE 150MM | 12 |
|
Buy Now |
Part Details for 45134-0801
45134-0801 CAD Models
45134-0801 Part Data Attributes
|
45134-0801
Molex
Buy Now
|
Compare Parts:
45134-0801
Molex
|
Samacsys Manufacturer | Molex |