Part Details for 45134-0803 by Molex
Overview of 45134-0803 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45134-0803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9715
|
Newark | Cable Assy, 8Pos, Rcpt-Rcpt, 11.8", Connector To Connector:Ultra-Fit Receptacle To Ultra-Fit Receptacle, No. Of Positions:8Positions, Connector Pitch:3.5Mm, No. Of Rows:2 Row, Cable Length - Metric:300Mm, Wire Gauge:16Awg Rohs Compliant: Yes |Molex 45134-0803 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.8400 | Buy Now |
DISTI #
0451340803
|
Avnet Americas | Ultrafit 8 Circuit White 300MM - Bulk (Alt: 0451340803) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
33AC9715
|
Avnet Americas | Ultrafit 8 Circuit White 300MM - Bulk (Alt: 33AC9715) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$9.2900 / $11.1800 | Buy Now |
DISTI #
MOL45134-0803
|
Heilind Electronics | ULTRAFIT 8 CIRCUIT WHITE 300MM | Americas - 37 in Stock |
|
Buy Now | |
DISTI #
MOL45134-0803
|
Interstate Connecting Components | ULTRAFIT 8 CIRCUIT WHITE 300MM | 12 |
|
Buy Now |
Part Details for 45134-0803
45134-0803 CAD Models
45134-0803 Part Data Attributes
|
45134-0803
Molex
Buy Now
|
Compare Parts:
45134-0803
Molex
|
Samacsys Manufacturer | Molex |