Part Details for 45135-0601 by Molex
Overview of 45135-0601 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
76745-135-40LF | Amphenol Communications Solutions | BERGSTIK | |
XAL1060-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 45135-0601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7503
|
Newark | Cable Assy, 6P Rcpt-Rcpt, 150Mm Rohs Compliant: Yes |Molex 45135-0601 (Alternate Part Number: 889056743723 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 975 |
|
$5.6900 / $6.3700 | Buy Now |
DISTI #
44AJ7320
|
Newark | Minifit Tpa2 6Ckt Dr 150Mm Ots Cble Assy Rohs Compliant: Yes |Molex 45135-0601 (Alternate Part Number: 889056743723 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $4.7800 | Buy Now |
DISTI #
13AC3215
|
Newark | Cable Assy, 6Pos, Rcpt-Rcpt, 5.9", Connector To Connector:Mini-Fit Tpa Receptacle To Mini-Fit Tpa Receptacle, No. Of Positions:6Positions, Connector Pitch:4.2Mm, No. Of Rows:2 Row, Cable Length - Metric:150Mm, Wire Gauge:16Awg Rohs Compliant: Yes |Molex 45135-0601 (Alternate Part Number: 889056743723 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 | Buy Now |
DISTI #
538-45135-0601
|
Mouser Electronics | Rectangular Cable Assemblies MiniFit TPA2 6CKT DR 150MM OTS CBLE ASSY RoHS: Compliant | 800 |
|
$2.8600 / $4.2400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 0.15m 16AWG Power to Power 6 to 6 POS F-F Crimp-Crimp Mini-Fit® Bag RoHS: Compliant |
5 Partner Stock |
|
$3.1200 / $3.4600 | Buy Now |
DISTI #
45135-0601
|
TTI | Rectangular Cable Assemblies MiniFit TPA2 6CKT DR 150MM OTS CBLE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.7800 | Buy Now |
DISTI #
MX-45135-0601
|
TME | Minifit 6 Circuit 150MM Cable Assembly Min Qty: 1 | 14 |
|
$5.6400 / $7.5100 | Buy Now |
DISTI #
MOL45135-0601
|
Interstate Connecting Components | MINIFIT 6 CIRCUIT 150MM CABLE CABLE ASSEMBLY | 24 |
|
$3.1532 / $3.7481 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord 0.15m 16AWG Power to Power 6 to 6 POS F-F Crimp-Crimp Mini-Fit® Bag RoHS: Compliant |
5 Partner Stock |
|
$3.1200 / $3.4600 | Buy Now |