There are no models available for this part yet.
Overview of 451450201 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 451450201 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC1773
|
Newark | Cable Assy, Squba 2P Rcpt-Rcpt, 5.9", Connector To Connector:Squba Receptacle To Squba Receptacle, No. Of Positions:2Positions, Connector Pitch:1.8Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 451450201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.6600 | Buy Now | |
DISTI #
2266-451450201-ND
|
DigiKey | R SQUBA 2 CIRCUIT 150MM Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
912 In Stock |
|
$7.1900 / $7.7600 | Buy Now | |
DISTI #
32694512
|
Verical | Cable Assembly AC Power 0.15m Squba to Squba 2 to 2 POS F-F Crimp-Crimp 22AWG RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 837 |
|
$6.7400 / $7.2700 | Buy Now | |
DISTI #
65703933
|
Verical | Cable Assembly AC Power 0.15m Squba to Squba 2 to 2 POS F-F Crimp-Crimp 22AWG RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 75 |
|
$6.7400 / $7.2700 | Buy Now | |
DISTI #
451450201
|
Avnet Abacus | Cable Assembly Discrete Wire 0.15m 22AWG 2 POS R Squba to 2 POS R Squba RCP-RCP (Alt: 451450201) RoHS: Compliant Min Qty: 700 Package Multiple: 350 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549803799178
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 912 |
|
$6.9400 / $8.3900 | Buy Now | |
DISTI #
C1S549803798498
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 50 |
|
$0.2035 | Buy Now |
CAD Models for 451450201 by Molex
Part Data Attributes for 451450201 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
CABLE ASSEMBLY
|