Part Details for 451468 by Elesa+Ganter
Overview of 451468 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4514-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT | |
PFL4514-682 | Coilcraft Inc | General Purpose Inductor | |
PFL4514-682ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 451468
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE.F4-150-PSL-WEH
|
TME | Transport wheel, Ø: 150mm, W: 80mm, H: 218mm, permanent, 407kg Min Qty: 1 | 0 |
|
$169.9000 / $228.2200 | RFQ |