Part Details for 4515-DS3B030GP by TE Connectivity
Overview of 4515-DS3B030GP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1245-152MXC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1245-152MXB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPH8045-153MEC | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for 4515-DS3B030GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-4515-DS3B030GP-ND
|
DigiKey | PRESS XDCR,ANALOG,INH20 RANGE Min Qty: 240 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.1384 | Buy Now |
DISTI #
4515-DS3B030GP
|
Avnet Americas | Pressure Sensor 0inH2O to 30inH2O Gauge 8-Pin DIP - Bulk (Alt: 4515-DS3B030GP) Min Qty: 240 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS4515-DS3B030GP
|
Heilind Electronics | PRESS XDCR,ANALOG | Americas - 0 in Stock |
|
$54.2160 / $54.9487 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR,ANALOG,INH20 RANGE RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
TSS4515-DS3B030GP
|
Interstate Connecting Components | PRESS XDCR,ANALOG | 0 |
|
$54.2160 / $54.9487 | Buy Now |
DISTI #
000000000006380045
|
Sager | Board Mount Pressure Sensors PRESS XDCR,ANALOG,INH20 RANGE Min Qty: 10 | 0 |
|
$60.7300 | Buy Now |
|
Master Electronics | PRESS XDCR,ANALOG,INH20 RANGE RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
Part Details for 4515-DS3B030GP
4515-DS3B030GP CAD Models
4515-DS3B030GP Part Data Attributes
|
4515-DS3B030GP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4515-DS3B030GP
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |