Part Details for 45156 by Extech by FLIR
Overview of 45156 by Extech by FLIR
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-156 | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, 1 Element, AXIAL LEADED | |
PCH-45-156L | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 45156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M1187
|
Newark | Impeller Assembly/2 Pak |Extech Instruments 45156 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9900 | Buy Now |
DISTI #
685-45156
|
Mouser Electronics | Environmental Test Equipment Impeller Assembly/2 Pack For 45158 RoHS: Compliant | 0 |
|
$37.9900 | Order Now |
|
Onlinecomponents.com | Mini Thermo-Anemometer RoHS: Compliant | 6 Factory Stock |
|
$35.3600 / $46.8100 | Buy Now |
|
Master Electronics | Mini Thermo-Anemometer RoHS: Compliant | 6 Factory Stock |
|
$35.3600 / $46.8100 | Buy Now |
DISTI #
43246.1
|
TestEquity LLC | Extech 45156 Replacement Impeller | 0 |
|
$37.9900 | Buy Now |