There are no models available for this part yet.
Overview of 45160 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84516-092LF | Amphenol Communications Solutions | 200 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84516-002LF | Amphenol Communications Solutions | 200 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84516-002 | Amphenol Communications Solutions | 200 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 45160 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50B577
|
Newark | Daht Pg 22-16 Assy |Amp Te Connectivity 45160 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,039.0400 / $2,150.5500 | Buy Now | |
DISTI #
A27985-ND
|
DigiKey | TOOL HAND CRIMPER 16-22AWG SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,252.5033 | Buy Now | |
DISTI #
45160
|
Avnet Americas | Hand Crimp Tool - Bulk (Alt: 45160) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,879.7400 / $2,262.0600 | Buy Now | |
DISTI #
571-45160
|
Mouser Electronics | Crimpers / Crimping Tools DAHT PG 22-16 | 3 |
|
$2,146.6100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$1,942.6900 | Buy Now | ||
DISTI #
AMP45160
|
Heilind Electronics | DAHT PG 22-16 | Americas - 0 in Stock |
|
$2,342.6472 / $2,377.6120 | Buy Now | |
Onlinecomponents.com | DAHT PG 22-16 ASSY RoHS: Compliant | 0 |
|
$2,092.6200 / $2,211.6500 | Buy Now | ||
DISTI #
AMP45160
|
Interstate Connecting Components | DAHT PG 22-16 | 0 |
|
$2,342.6472 / $2,377.6120 | Buy Now | |
DISTI #
45160
|
Avnet Abacus | Hand Crimp Tool (Alt: 45160) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
45160
|
Avnet Abacus | Hand Crimp Tool (Alt: 45160) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 45160 by TE Connectivity
Part Data Attributes for 45160 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|