Part Details for 45162 BK001 by Alpha Wire
Overview of 45162 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
131-4516-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 6 Column, Left Polarized, Backplane Module, 2.25mm Wipe, APP. | |
84516-202 | Amphenol Communications Solutions | 200 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 45162 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8779
|
Newark | Xtra-Guard 4 /1000 Ft |Alpha Wire 45162 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,123.2800 / $6,861.5500 | Buy Now |
DISTI #
45162BK001-ND
|
DigiKey | CABLE 2COND 18AWG BLACK SHLD Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
11000 In Stock |
|
$5.3980 | Buy Now |
DISTI #
602-45162BK001
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 2 Conductor 300V SupraShield, TPE 1000 ft Spool Black RoHS: Compliant | 3 |
|
$5,397.9900 | Buy Now |
DISTI #
73559548
|
RS | Xtra-Guard 4 Cable, 18Awg TC/2C, 300V, Foil/Braid, TPE Black | Alpha Wire 45162 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$6,681.1600 / $7,895.9100 | RFQ |