Part Details for 45166 BK005 by Alpha Wire
Overview of 45166 BK005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45166 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5820
|
Newark | Xtra-Guard 4/100 Ft |Alpha Wire 45166 BK005 Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$942.0400 / $1,079.5700 | Buy Now |
DISTI #
45166BK005-100-ND
|
DigiKey | CABLE 6COND 18AWG BLK SHLD 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
8 In Stock |
|
$951.0220 / $1,079.5400 | Buy Now |
DISTI #
602-45166-100-02
|
Mouser Electronics | Multi-Conductor Cables 18AWG 6C SHIELD 100FT SPOOL BLACK RoHS: Compliant | 0 |
|
$881.4400 / $942.1500 | Order Now |
Part Details for 45166 BK005
45166 BK005 CAD Models
45166 BK005 Part Data Attributes:
|
45166 BK005
Alpha Wire
Buy Now
|
Compare Parts:
45166 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |