Part Details for 451948 by Elesa+Ganter
Overview of 451948 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 451948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE.C6-050-PBL
|
TME | Transport wheel, Ø: 50mm, W: 18mm, H: 66mm, rigid, 550N, 56kg, RE.C6 Min Qty: 1 | 0 |
|
$4.6600 / $6.3500 | RFQ |