Part Details for 4521-2 by Pomona Electronics
Overview of 4521-2 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84521IBZ | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches, SOICN, /Tube | |
ISL84521IVZ | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches, TSSOP, /Tube |
Price & Stock for 4521-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X2066
|
Newark | Test Clip, 43.93Mm, 150Vdc, 3A, Red, Ic Case Styles:-, No. Of Contacts:1Contacts, Pitch Spacing:-, Contact Plating:Gold Plated Contacts, Product Range:Micrograbber Series, Svhc:No Svhc (15-Jun-2015), Connector Tip Style:Hook, Rohs Compliant: Yes |Pomona 4521-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$7.0100 / $7.8600 | Buy Now |
DISTI #
35F1692
|
Newark | Test Clip, 1Position, No. Of Contacts:1Contacts, Pitch Spacing:-, Contact Plating:Gold Plated Contacts, Product Range:Micrograbber Series Rohs Compliant: Yes |Pomona 4521-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now |
DISTI #
501-2407-ND
|
DigiKey | MICROGRABBER RED 0.025" SQ PIN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
58 In Stock |
|
$5.6000 | Buy Now |
DISTI #
565-4521-2
|
Mouser Electronics | Test Clips MICROGRABBER W/.025 SQ PIN (RED) RoHS: Compliant | 41 |
|
$5.6000 | Buy Now |
|
Onlinecomponents.com | Conn Micrograbber PIN 1 POS ST Cable Mount 1 Port RoHS: Compliant |
19 In Stock |
|
$5.8000 / $6.5900 | Buy Now |
|
Master Electronics | Conn Micrograbber PIN 1 POS ST Cable Mount 1 Port RoHS: Compliant |
19 In Stock |
|
$5.8000 / $6.5900 | Buy Now |
DISTI #
34048.1
|
TestEquity LLC | Pomona 4521-2 Micrograbber Test Clip w/.025" Sq. Pin, 1.73" Long, 3 A, 150 V, Red, 4521 Series | 0 |
|
$6.5900 | Buy Now |
Part Details for 4521-2
4521-2 CAD Models
4521-2 Part Data Attributes
|
4521-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4521-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |