Part Details for 452111 by Elesa+Ganter
Overview of 452111 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 452111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE.C7-080-PBL
|
TME | Transport wheel, Ø: 80mm, W: 24mm, H: 104mm, rigid, 550N, RE.C7 Min Qty: 1 | 0 |
|
$7.3200 / $9.8400 | RFQ |