There are no models available for this part yet.
Overview of 45218 by ROMIX Company sp zoo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69145-218 | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 18 Positions, 2.54mm (0.100in) Pitch | |
L17DM53745218 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.38um Gold, 10-20A, Crimp, L=18.8mm | |
69145-218LF | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 18 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 45218 by ROMIX Company sp zoo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RX-45218
|
TME | Rivet nuts, 10pcs, Alfa Romeo,Fiat,Lancia, OEM: 15624311 Min Qty: 1 | 14 |
|
$2.4200 / $4.5600 | Buy Now |