Part Details for 45218 by TE Connectivity
Overview of 45218 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69145-218 | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 18 Positions, 2.54mm (0.100in) Pitch | |
L17DM53745218 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.38um Gold, 10-20A, Crimp, L=18.8mm | |
69145-218LF | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 18 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 45218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4674
|
Newark | Dies Ecv-Ecn 18-16 Die Set |Amp Te Connectivity 45218 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,926.7200 / $5,273.1300 | Buy Now |
DISTI #
3937-45218-ND
|
DigiKey | TOOL DIE CES ECV-ECN 18-16 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$7,536.5092 / $10,766.4400 | Buy Now |
DISTI #
45218-ND
|
DigiKey | TOOL DIE CES ECV-ECN 18-16 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,442.4900 | Buy Now |
DISTI #
45218
|
Avnet Americas | Premium Crimp Tooling Removable/Interchangeable Battery, Electric, Manual Die Assembly - Bulk (Alt: 45218) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,541.8200 / $5,465.5800 | Buy Now |
DISTI #
571-45218
|
Mouser Electronics | Punches & Dies DIE CES ECV-ECN 18-16 | 0 |
|
$5,388.4900 | Order Now |
DISTI #
AMP45218
|
Heilind Electronics | DIE CES ECV-ECN 18-16 | Americas - 0 in Stock |
|
$4,245.2207 / $5,744.7764 | Buy Now |
|
Onlinecomponents.com | DIES ECV-ECN 18-16 DIE SET | 0 |
|
$3,991.1100 / $5,196.1400 | Buy Now |
DISTI #
AMP45218
|
Interstate Connecting Components | DIE CES ECV-ECN 18-16 | 0 |
|
$4,245.2207 / $5,744.7764 | Buy Now |
|
Master Electronics | DIES ECV-ECN 18-16 DIE SET | 0 |
|
$3,991.1100 / $5,196.1400 | Buy Now |