Part Details for 45218 by Wiha Quality Tools
Overview of 45218 by Wiha Quality Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9913
|
Newark | Digital Multimeter, Hh, Trms Rms, 600V Rohs Compliant: Yes |Wiha 45218 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$228.6000 / $283.4600 | Buy Now |
DISTI #
WIHA.45218
|
TME | Digital multimeter, LCD, VDC: 600V, VAC: 600V, I DC: 40mA÷10A, 5MHz Min Qty: 1 | 2 |
|
$130.7400 / $150.7900 | Buy Now |