Part Details for 452443 by Elesa+Ganter
Overview of 452443 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 452443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE.F2-160-SSF-H
|
TME | Transport wheel, Ø: 160mm, W: 50mm, H: 205mm, torsional with lock Min Qty: 1 | 0 |
|
$109.3000 / $146.8300 | RFQ |