Part Details for 4525-440-AL by RAF Electronic Hardware
Overview of 4525-440-AL by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR4525BRZ-R7 | Analog Devices | 2.5V Ultra Low Noise Voltage R | |
ADR4525ARZ | Analog Devices | 2.5V Ultra Low Noise Voltage R | |
ADR4525WBRZ-R7 | Analog Devices | 2.5V Ultra Low Noise Voltage R |
Price & Stock for 4525-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4525-440-AL-ND
|
DigiKey | 3/16 HEX X 1-3/4 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
33 In Stock |
|
$1.9304 / $2.1400 | Buy Now |
DISTI #
761-4525-440-AL
|
Mouser Electronics | Standoffs & Spacers Hex Male-Female Standoffs 3/16 Hex X 1-3/4 Length RoHS: Compliant | 0 |
|
$1.8400 / $2.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 912 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAF4525-440-AL
|
DB Roberts | 0 |
|
RFQ |